-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2210-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MOD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
11177 In Stock |
|
$0.4386 / $1.1700 | Buy Now |
DISTI #
LTH-301-07
|
Avnet Americas | Photointerrupter Transmissive 5mm Phototransistor 4-Pin - Bag (Alt: LTH-301-07) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3889 / $0.4408 | Buy Now |
DISTI #
859-LTH-301-07
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Photointerrupter Phototransistor RoHS: Compliant | 3356 |
|
$0.3690 / $1.1400 | Buy Now |
DISTI #
E02:0323_02030255
|
Arrow Electronics | Photointerrupter Transmissive 5mm Phototransistor 4-Pin Min Qty: 3500 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2414 | Europe - 13000 |
|
$0.3246 / $0.3414 | Buy Now |
|
Future Electronics | PHOTOINTERRUPTER ,940/PTR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
79933785
|
Verical | Photointerrupter Transmissive 5mm Phototransistor 4-Pin Min Qty: 250 Package Multiple: 250 Date Code: 2414 | Americas - 13000 |
|
$0.3600 | Buy Now |
|
Quest Components | 377 |
|
$0.6048 / $1.5120 | Buy Now | |
DISTI #
LTH-301-07
|
Avnet Americas | Photointerrupter Transmissive 5mm Phototransistor 4-Pin - Bag (Alt: LTH-301-07) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3889 / $0.4408 | Buy Now |
|
Chip1Cloud | PHOTOINTERRUPTER SWITCH PTR SLOT | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH-301-07
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-301-07
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0004 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Surface Mount | NO |