Part Details for LTH-306-02 by Lite-On Semiconductor Corporation
Overview of LTH-306-02 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTH-306-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-306-02-ND
|
DigiKey | SENSOR OPT SLOT MODULE Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5528 | Buy Now |
DISTI #
LTH-306-02
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin - Bag (Alt: LTH-306-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bag | 0 |
|
$0.4478 / $0.5075 | Buy Now |
DISTI #
859-LTH-306-02
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.6V Max 9.2mm space RoHS: Compliant | 0 |
|
$0.4410 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4150 | Buy Now |
DISTI #
LTH-306-02
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin - Bag (Alt: LTH-306-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bag | 0 |
|
$0.4478 / $0.5075 | Buy Now |
DISTI #
LTH-306-02
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 4-Pin - Bag (Alt: LTH-306-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bag | 0 |
|
$0.4478 / $0.5075 | Buy Now |
|
CHIPMALL.COM LIMITED | 3mm Plugin Photointerrupters - Slot Type - Transistor Output ROHS | 260 |
|
$0.1519 / $0.1601 | Buy Now |
Part Details for LTH-306-02
LTH-306-02 CAD Models
LTH-306-02 Part Data Attributes
|
LTH-306-02
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-306-02
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |
Alternate Parts for LTH-306-02
This table gives cross-reference parts and alternative options found for LTH-306-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTH-306-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1S51VJ000F | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 12.20 X 10 MM, 18 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Sharp Corp | LTH-306-02 vs GP1S51VJ000F |
EE-SJ3-D | Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | LTH-306-02 vs EE-SJ3-D |
GP1SQ51V | Transistor Output Slotted Switch, 1-Channel, 3.05mm Slot Width, | Sharp Corp | LTH-306-02 vs GP1SQ51V |
GP1SQ51VJ00F | Transistor Output Slotted Switch, 1-Channel, 3.05mm Slot Width, | Sharp Corp | LTH-306-02 vs GP1SQ51VJ00F |
EE-SX1096 | Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | LTH-306-02 vs EE-SX1096 |