Part Details for LTH-306-41 by Lite-On Semiconductor Corporation
Overview of LTH-306-41 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTH-306-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-306-41-ND
|
DigiKey | SENSOR OPT SLOT MODULE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTH-306-41
|
Avnet Americas | PHOTOINTERRUPTER,940/PTR - Bulk (Alt: LTH-306-41) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTH-306-41
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Photointerrupter 940/PTR RoHS: Compliant | 0 |
|
$0.3890 / $1.1100 | Order Now |
DISTI #
LTH-306-41
|
Avnet Americas | PHOTOINTERRUPTER,940/PTR - Bulk (Alt: LTH-306-41) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTH-306-41
|
Avnet Americas | PHOTOINTERRUPTER,940/PTR - Bulk (Alt: LTH-306-41) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for LTH-306-41
LTH-306-41 CAD Models
LTH-306-41 Part Data Attributes
|
LTH-306-41
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-306-41
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 4.8mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 4.8 mm |