-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7140
|
Newark | Tvs 3Ka Rated 66V Bi Smto218, 13 Tr/ Tr |Littelfuse LTKAK3-066C Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.7500 / $15.0200 | Buy Now |
DISTI #
LTKAK3-066C-ND
|
DigiKey | TVS DIODE 66VWM 120VC SMTO-218 Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4934 | Buy Now |
DISTI #
576-LTKAK3-066C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 66V 3KA RoHS: Compliant | 0 |
|
$16.4900 | Order Now |
DISTI #
LTKAK3-066C
|
TTI | ESD Suppressors / TVS Diodes 66V 3KA Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$19.2500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 66V SMTO-218 SMT T&R | 0 |
|
$30.6941 / $32.8427 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTKAK3-066C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LTKAK3-066C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMTO-218, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-C1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LTKAK3-066C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTKAK3-066C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK20-066C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK3-066C vs AK20-066C-Y-12 |
LTKAK10-066C | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK3-066C vs LTKAK10-066C |
AK3-066C-Y | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | LTKAK3-066C vs AK3-066C-Y |
AK10-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional | Littelfuse Inc | LTKAK3-066C vs AK10-066C |
AK6-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | LTKAK3-066C vs AK6-066C-12 |
LTKAK3-066C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | LTKAK3-066C vs LTKAK3-066C-TP |