LTL-10CDJ-012
Lite-On Semiconductor Corporation
Description: Dual Color LED, Yellow/green, White Diffused, T-1, 3mm

Overview of LTL-10CDJ-012 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LTL-10CDJ-012 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTL-10CDJ-012 by Lite-On Semiconductor Corporation

LTL-10CDJ-012
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.02 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
8.7/12.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
5.25 mm
Packing Method
TR
Peak Wavelength
585/565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
72 deg
Want to compare parts?
  1. LTL-10CDJ-012
    Lite-On Semiconductor Corporation
    Dual Color LED, Yellow/green, White Diffused, T-1, 3mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-10CDJ-012 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-10CDJ-012 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTL-10CDJ-012 would you like to use for your alert(s)?
  • Please alert me when LTL-10CDJ-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTL-10CDJ-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-10CDJ-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTL-10CDJ-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-10CDJ-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-10CDJ-012 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: