-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3.1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1708-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18143 In Stock |
|
$0.0407 / $0.2600 | Buy Now |
DISTI #
LTL-1CHE
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bag (Alt: LTL-1CHE) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0356 / $0.0404 | Buy Now |
DISTI #
859-LTL-1CHE
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 3842 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | Red 3.1 mm 60° Tinted Diffused 12.6 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 84Bag |
|
$0.0343 / $0.0420 | Buy Now |
|
Future Electronics | Red 3.1 mm 60° Tinted Diffused 12.6 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0343 / $0.0403 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.1 MM | 2491 |
|
$0.0436 / $0.0968 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.1 MM | 1600 |
|
$0.0726 / $0.2420 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.1 MM | 169 |
|
$0.3492 / $0.5820 | Buy Now |
DISTI #
LTL-1CHE
|
TME | LED, 3.1mm, red, 5.6÷12.6mcd, 60°, Front: convex, 2÷2.5V Min Qty: 1 | 7939 |
|
$0.0322 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-1CHE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-1CHE
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-1CHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-1CHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-1CHE vs HLMP-1301-G0000 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-1CHE vs HLMP-1301-E0002 |
BL-B4521 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-017, 2 PIN | American Bright Optoelectronics | LTL-1CHE vs BL-B4521 |
BL-B4341 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | LTL-1CHE vs BL-B4341 |
MV57641 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-1CHE vs MV57641 |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-1CHE vs HLMP-1301-E00DD |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | LTL-1CHE vs BL-B4531 |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-1CHE vs HLMP-1601-D0001 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | LTL-1CHE vs HLMP-1385 |
HLMP-1302 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | LTL-1CHE vs HLMP-1302 |