-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0023
|
Newark | Lamp, thru-Hole, 5Mm, Red, Trans Rohs Compliant: Yes |Liteon LTL-307EE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
160-1701-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12833 In Stock |
|
$0.0502 / $0.3600 | Buy Now |
DISTI #
LTL-307EE
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-307EE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-307EE
|
Mouser Electronics | Standard LEDs - Through Hole Red Transparent RoHS: Compliant | 6817 |
|
$0.0420 / $0.3400 | Buy Now |
|
Future Electronics | Red 5 mm 40° 90 mcd Tinted 2.6 V Through Hole Domed LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 187Bag |
|
$0.0366 / $0.0451 | Buy Now |
|
Future Electronics | Red 5 mm 40° 90 mcd Tinted 2.6 V Through Hole Domed LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0366 / $0.0433 | Buy Now |
DISTI #
LTL-307EE
|
TME | LED, 5mm, red, 29÷90mcd, 40°, Front: convex, 2÷2.6V, No.of term: 2 Min Qty: 5 | 1445 |
|
$0.0366 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-307EE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307EE
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for LTL-307EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-307EE-051 | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307EE vs LTL-307EE-051 |
LTL-307EE-002 | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307EE vs LTL-307EE-002 |