LTL-307ELC
Description: Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,

Overview of LTL-307ELC by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LTL-307ELC by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTL-307ELC-ND
DigiKey LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk 8586
In Stock
  • 1 $0.5100
  • 10 $0.2980
  • 100 $0.1906
  • 500 $0.1485
  • 1,000 $0.1356
  • 2,000 $0.1250
  • 5,000 $0.1139
  • 10,000 $0.1072
  • 25,000 $0.1002
$0.1002 / $0.5100 Buy Now
DISTI # LTL-307ELC
Avnet Americas LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-307ELC) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 5,000 $0.1109
  • 7,000 $0.1080
  • 12,000 $0.1029
  • 25,000 $0.1001
  • 50,000 $0.0979
$0.0979 / $0.1109 Buy Now
DISTI # 859-LTL-307ELC
Mouser Electronics Standard LEDs - Through Hole Red Diffused RoHS: Compliant 22308
  • 1 $0.3300
  • 10 $0.2060
  • 100 $0.1190
  • 1,000 $0.0920
  • 2,000 $0.0900
$0.0900 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 5,000 $0.0954
$0.0954 Buy Now
Quest Components T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm 4000
  • 1 $0.7050
  • 159 $0.2115
  • 1,892 $0.1410
$0.1410 / $0.7050 Buy Now
Quest Components T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm 183
  • 1 $0.2115
  • 25 $0.1763
  • 58 $0.1410
$0.1410 / $0.2115 Buy Now
DISTI # LTL-307ELC
TME LED, 5mm, red, 1.1÷3.7mcd, 50°, Front: convex, 1.7÷2.2V Min Qty: 1 27507
  • 1 $0.2000
  • 10 $0.1400
  • 100 $0.1000
  • 200 $0.0800
  • 500 $0.0600
  • 1,000 $0.0500
  • 2,000 $0.0400
  • 5,000 $0.0350
  • 10,000 $0.0300
$0.0300 / $0.2000 Buy Now

CAD Models for LTL-307ELC by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTL-307ELC by Lite-On Semiconductor Corporation

LTL-307ELC
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
TTL AND CMOS COMPATIBLE
Color
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.007 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
3.7 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. LTL-307ELC
    Lite-On Semiconductor Corporation
    Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
    VS

Alternate Parts for LTL-307ELC

This table gives cross-reference parts and alternative options found for LTL-307ELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307ELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTL-307ELC-BA Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm Lite-On Semiconductor Corporation LTL-307ELC vs LTL-307ELC-BA

Related Parts for LTL-307ELC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-307ELC by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-307ELC by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTL-307ELC would you like to use for your alert(s)?
  • Please alert me when LTL-307ELC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTL-307ELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-307ELC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTL-307ELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-307ELC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-307ELC by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: