-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Transparent, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1960-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3858 In Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4232
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bag (Alt: LTL-4232) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4232
|
Mouser Electronics | Standard LEDs - Through Hole Green Transparent RoHS: Compliant | 1862 |
|
$0.0440 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4232
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4232
Lite-On Semiconductor Corporation
Single Color LED, Green, Transparent, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
This table gives cross-reference parts and alternative options found for LTL-4232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LTL-4232 vs L30FGDW12 |
MLED655 | SINGLE COLOR LED, RED, 5.08 mm, PLASTIC, CASE 279-01, 2 PIN | Motorola Mobility LLC | LTL-4232 vs MLED655 |
LUR52D | Single Color LED, Red, 5mm, | SunLED Group | LTL-4232 vs LUR52D |
HLMP4740 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | LTL-4232 vs HLMP4740 |
MLED76 | SINGLE COLOR LED, RED, 1.14 mm | Motorola Mobility LLC | LTL-4232 vs MLED76 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-4232 vs LMR51WD |
L30FGCW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LTL-4232 vs L30FGCW12 |
LD-201MGJ | Single Color LED, Green, | ROHM Semiconductor | LTL-4232 vs LD-201MGJ |
MPG5373X | Single Color LED, Green, Diffused Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LTL-4232 vs MPG5373X |
MPG3338S | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTL-4232 vs MPG3338S |