There are no models available for this part yet.
Overview of LTL-4251NLC by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4251NLC by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1962-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1607 In Stock |
|
$0.0671 / $0.3900 | Buy Now | |
DISTI #
LTL-4251NLC
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T/R - Bag (Alt: LTL-4251NLC) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0598 / $0.0678 | Buy Now | |
DISTI #
859-LTL-4251NLC
|
Mouser Electronics | Standard LEDs - Through Hole Yellow RoHS: Compliant | 3396 |
|
$0.0590 / $0.3900 | Buy Now | |
Future Electronics | Yellow 3 mm T-1 60° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0508 / $0.0598 | Buy Now | ||
DISTI #
82390691
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 2423 | Americas - 12322 |
|
$0.0587 / $0.1239 | Buy Now | |
DISTI #
LTL-4251NLC
|
TME | LED, 3mm, yellow, 0.4÷1.1mcd, 60°, Front: convex, 1.8÷2.2V Min Qty: 1 | 0 |
|
$0.0336 / $0.1870 | RFQ | |
DISTI #
C1S425000010154
|
Chip1Stop | LEDs RoHS: Not Compliant pbFree: No | 12472 |
|
$0.0348 / $0.2010 | Buy Now |
CAD Models for LTL-4251NLC by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-4251NLC by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
CMOS COMPATIBLE
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.7 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1.1 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.45 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Related Parts for LTL-4251NLC
-
LTL-4231NLCVisible LEDs
-
0805X106K250CTFixed Capacitors
-
826662-2Headers and Edge Type Connectors
-
CRT0805-BY-10R0ELFFixed Resistors
-
FFPF06F150SRectifier Diodes
-
1985933Terminals and Terminal Blocks
-
LVS505040-1R0T-NFixed Inductors
-
C8051F345-GQMicrocontrollers
-
NP83P06PDGPower Field-Effect Transistors