Part Details for LTL-5234-012 by Lite-On Semiconductor Corporation
Overview of LTL-5234-012 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for LTL-5234-012
LTL-5234-012 CAD Models
LTL-5234-012 Part Data Attributes
|
LTL-5234-012
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-5234-012
Lite-On Semiconductor Corporation
Single Color LED, Green, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for LTL-5234-012
This table gives cross-reference parts and alternative options found for LTL-5234-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-5234-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR53WB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-012 vs LMR53WB |
MPG3368S | Single Color LED, Green, Clear Pale Green, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LTL-5234-012 vs MPG3368S |
L-51GD | Single Color LED, Green, Diffused, 5mm, | Kingbright | LTL-5234-012 vs L-51GD |
DX1121/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LTL-5234-012 vs DX1121/RD |
LUG52D | Single Color LED, Green, 5mm, | SunLED Group | LTL-5234-012 vs LUG52D |
LMR50WC | Single Color LED, Red, 5mm, | SunLED Group | LTL-5234-012 vs LMR50WC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-012 vs LMR53WC |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-012 vs LMR51WD |
LUG30D | Single Color LED, Green, 2.9mm | SunLED Group | LTL-5234-012 vs LUG30D |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LTL-5234-012 vs DX1118/GN |