Part Details for LTL-757P by Lite-On Semiconductor Corporation
Overview of LTL-757P by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTL-757P
LTL-757P CAD Models
LTL-757P Part Data Attributes
|
LTL-757P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-757P
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Diffused Red, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 697 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |