Part Details for LTL1NHKGD by Lite-On Semiconductor Corporation
Overview of LTL1NHKGD by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL1NHKGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL1NHKGD
|
TME | LED, 3mm, green, 25÷85mcd, 85°, Front: convex, 2.1÷2.6V Min Qty: 1 | 6998 |
|
$0.0350 / $0.2000 | Buy Now |
Part Details for LTL1NHKGD
LTL1NHKGD CAD Models
LTL1NHKGD Part Data Attributes
|
LTL1NHKGD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1NHKGD
Lite-On Semiconductor Corporation
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |