Part Details for LTL2F3QAK-TU by Lite-On Semiconductor Corporation
Overview of LTL2F3QAK-TU by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTL2F3QAK-TU
LTL2F3QAK-TU CAD Models
LTL2F3QAK-TU Part Data Attributes
|
LTL2F3QAK-TU
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2F3QAK-TU
Lite-On Semiconductor Corporation
Single Color LED, Ultra Bright Amber, Water Clear Nondiffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 3600 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 623 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for LTL2F3QAK-TU
This table gives cross-reference parts and alternative options found for LTL2F3QAK-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL2F3QAK-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL2F3QAK-ST | Single Color LED, Ultra Bright Amber, Water Clear Nondiffused, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LTL2F3QAK-TU vs LTL2F3QAK-ST |