Part Details for LTL2R3VEKNT by Lite-On Semiconductor Corporation
Overview of LTL2R3VEKNT by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL2R3VEKNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1499-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2754 In Stock |
|
$0.1302 / $0.6000 | Buy Now |
DISTI #
LTL2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1243 / $0.1409 | Buy Now |
DISTI #
LTL-2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bulk (Alt: LTL-2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTL2R3VEKNT
|
Mouser Electronics | Standard LEDs - Through Hole Red Clear 624nm RoHS: Compliant | 4351 |
|
$0.1200 / $0.6000 | Buy Now |
|
Future Electronics | Red Ø 5 mm 30° 1200 mcd Clear 2 V Radial Domed LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1360 / $0.1470 | Buy Now |
DISTI #
LTL-2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bulk (Alt: LTL-2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTL2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1243 / $0.1409 | Buy Now |
DISTI #
LTL2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1243 / $0.1409 | Buy Now |
DISTI #
LTL-2R3VEKNT
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bulk (Alt: LTL-2R3VEKNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for LTL2R3VEKNT
LTL2R3VEKNT CAD Models
LTL2R3VEKNT Part Data Attributes
|
LTL2R3VEKNT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3VEKNT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |