Part Details for LTR-5576DL1BIND by Lite-On Semiconductor Corporation
Overview of LTR-5576DL1BIND by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LTR-5576DL1BIND
LTR-5576DL1BIND CAD Models
LTR-5576DL1BIND Part Data Attributes:
|
LTR-5576DL1BIND
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-5576DL1BIND
Lite-On Semiconductor Corporation
Photo Transistor, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.5 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | SQUARE | |
Size | 5 mm |