Part Details for LTS-2301AG by Lite-On Semiconductor Corporation
Overview of LTS-2301AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LTS-2301AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2301AG-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-2301AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-2301AG
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$0.6250 / $1.7500 | Order Now |
|
Future Electronics | 7mm green display CC RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4750 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, GREEN, 7MM | 39 |
|
$0.8100 / $1.3500 | Buy Now |
DISTI #
LTS-2301AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-2301AG
LTS-2301AG CAD Models
LTS-2301AG Part Data Attributes:
|
LTS-2301AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2301AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTS-2301AG
This table gives cross-reference parts and alternative options found for LTS-2301AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-2301AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSG1160 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LTS-2301AG vs TDSG1160 |