-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 20.32mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2225-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-3401LP
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED B. Red CA 18-Pin DIP - Rail/Tube (Alt: LTS-3401LP) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3401LP
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red CARLD RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Order Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 3 |
|
$2.4000 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-3401LP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |
This table gives cross-reference parts and alternative options found for LTS-3401LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-3401LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm, SD-39, 16 PIN | American Bright Optoelectronics | LTS-3401LP vs BS-A855RD |
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm | IBS Electronics Inc | LTS-3401LP vs BS-A855RD |