-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 4259 |
|
RFQ | ||
|
Bristol Electronics | 3742 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Red, Water Clear | 119926 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 532 |
|
$0.3515 / $0.7030 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 247 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 243 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 80 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 800 |
|
$0.8750 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3791 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150CKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150CKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 2.06mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |