Part Details for LTST-C171KSKT by Lite-On Semiconductor Corporation
Overview of LTST-C171KSKT by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-C171KSKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1428-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177215 In Stock |
|
$0.0312 / $0.3000 | Buy Now |
DISTI #
LTST-C171KSKT
|
Avnet Americas | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C171KSKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
859-LTST-C171KSKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 587nm RoHS: Compliant | 12199 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | Yellow 2 x 1.25 x 0.8 mm 130° Water Clear 50 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0303 / $0.0347 | Buy Now |
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.4MM | 2861 |
|
$0.0409 / $0.0908 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.4MM | 452 |
|
$0.1022 / $0.2270 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.4MM | 800 |
|
$0.3478 / $0.8695 | Buy Now |
DISTI #
LTST-C171KSKT
|
Avnet Americas | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C171KSKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
LTST-C171KSKT
|
TME | LED, SMD, 0805, yellow, 18÷180mcd, 2x1.25x0.8mm, 130°, 1.6÷2.4V Min Qty: 10 | 570 |
|
$0.0329 / $0.0800 | Buy Now |
Part Details for LTST-C171KSKT
LTST-C171KSKT CAD Models
LTST-C171KSKT Part Data Attributes
|
LTST-C171KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C171KSKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 588 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-C171KSKT
This table gives cross-reference parts and alternative options found for LTST-C171KSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C171KSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1H67A | Single Color LED, Yellow, Milky Diffused, 1.2mm, | Sharp Corp | LTST-C171KSKT vs LT1H67A |
FY1112H | Single Color LED, Yellow, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C171KSKT vs FY1112H |
HSMY-C190 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LTST-C171KSKT vs HSMY-C190 |
HSMY-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | LTST-C171KSKT vs HSMY-C670 |
HSMY-C670 | Single Color LED, Diffused, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | LTST-C171KSKT vs HSMY-C670 |
HSMY-C191 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LTST-C171KSKT vs HSMY-C191 |
HSMY-C190 | Single Color LED, Yellow, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | LTST-C171KSKT vs HSMY-C190 |
KPT-1608YC | Single Color LED, Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LTST-C171KSKT vs KPT-1608YC |
SML-210YTT87 | Single Color LED, Yellow, Transparent Clear, 1.4mm | ROHM Semiconductor | LTST-C171KSKT vs SML-210YTT87 |
LTST-C190YKT | Single Color LED, Yellow, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | LTST-C171KSKT vs LTST-C190YKT |