-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0095
|
Newark | Smd, 0603, Grn, 569Nm, 6Mcd, Clr, T/R Rohs Compliant: Yes |Lite-On LTST-C190GKT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
160-1183-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1495930 In Stock |
|
$0.0256 / $0.2400 | Buy Now |
DISTI #
LTST-C190GKT
|
Avnet Americas | LED Single Chip Green 569nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190GKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0288 | Buy Now |
DISTI #
LTST-C190GKT
|
Avnet Americas | LED Single Chip Green 569nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190GKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0288 | Buy Now |
DISTI #
859-LTST-C190GKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 569nm RoHS: Compliant | 305459 |
|
$0.0240 / $0.2300 | Buy Now |
DISTI #
E02:0323_00011900
|
Arrow Electronics | Green SMD LED utilizing GaP, an intensity of 18 mcd, 130Ė viewing angle, forward voltage of 2.6 V, and a maximum forward current of 30 mA Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2414 | Europe - 32000 |
|
$0.0244 / $0.0406 | Buy Now |
DISTI #
V36:1790_06811720
|
Arrow Electronics | Green SMD LED utilizing GaP, an intensity of 18 mcd, 130Ė viewing angle, forward voltage of 2.6 V, and a maximum forward current of 30 mA Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2402 | Americas - 20000 |
|
$0.0266 / $0.0409 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130Ā° Water Clear 6 mcd 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 592000Reel |
|
$0.0251 / $0.0286 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130Ā° Water Clear 6 mcd 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 590Cut Tape/Mini-Reel |
|
$0.0555 / $0.1900 | Buy Now |
DISTI #
79371117
|
Verical | Green SMD LED utilizing GaP, an intensity of 18 mcd, 130Ė viewing angle, forward voltage of 2.6 V, and a maximum forward current of 30 mA Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 | Americas - 32000 |
|
$0.0243 / $0.0404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0018 cd | |
Luminous Intensity-Nom | 9.9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C190GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C190GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1E97A | Single Color LED, Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | LTST-C190GKT vs LT1E97A |
LT1E40A | Single Color LED, Yellow Green, Milky Diffused, 1.25mm, | Sharp Corp | LTST-C190GKT vs LT1E40A |
SML-E12P8WT87JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | LTST-C190GKT vs SML-E12P8WT87JP |
SML-310PTT87 | Single Color LED, Green, Transparence Clear, 1.2mm, | ROHM Semiconductor | LTST-C190GKT vs SML-310PTT87 |
CL-230G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | LTST-C190GKT vs CL-230G-CD |
SML-E12P8WT87J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | LTST-C190GKT vs SML-E12P8WT87J |
LN1371G-(TRS) | Single Color LED, Green, Diffused, | Panasonic Electronic Components | LTST-C190GKT vs LN1371G-(TRS) |
CL-170G-CD | Single Color LED, Green, Diffused, 1.4mm, | Citizen Electronics Co Ltd | LTST-C190GKT vs CL-170G-CD |
SML-310PTT86 | Single Color LED, Pure Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | ROHM Semiconductor | LTST-C190GKT vs SML-310PTT86 |
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LTST-C190GKT vs KPT-2012SGC |