-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, LEAD FREE, PLASTIC, THIN, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1443-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65620 In Stock |
|
$0.0330 / $0.3200 | Buy Now |
DISTI #
LTST-C191GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191GKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0370 | Buy Now |
DISTI #
859-LTST-C191GKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 569nm RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
DISTI #
V72:2272_06811758
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2308 Container: Cut Strips | Americas - 4479 |
|
$0.0311 / $0.2880 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.55 mm 130° Water Clear 12 mcd 2.1 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0305 / $0.0343 | Buy Now |
DISTI #
66750253
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2308 | Americas - 4479 |
|
$0.0311 / $0.0706 | Buy Now |
|
Bristol Electronics | 3714 |
|
RFQ | ||
|
Bristol Electronics | 6217 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1MM | 31454 |
|
$0.0288 / $0.0960 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1MM | 1544 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, LEAD FREE, PLASTIC, THIN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE, PLASTIC, THIN, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C191GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C191GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-170G-CD | Single Color LED, Green, Diffused, 1.4mm, | Citizen Electronics Co Ltd | LTST-C191GKT vs CL-170G-CD |
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LTST-C191GKT vs KPT-2012SGC |
SML-LX15GC-TR | Single Color LED, Green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN | ITW Lumex | LTST-C191GKT vs SML-LX15GC-TR |
CL-170G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | LTST-C191GKT vs CL-170G-CD |
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C191GKT vs PY1111C |
SML-LX0402SUGC-TR | Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, LEAD FREE PACKAGE-2 | ITW Lumex | LTST-C191GKT vs SML-LX0402SUGC-TR |
LT1F67A | Single Color LED, High Luminosity Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | LTST-C191GKT vs LT1F67A |
PY1112C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C191GKT vs PY1112C |
CL-170G-CD-T | Single Color LED, Green, 1.4mm, | Citizen Electronics Co Ltd | LTST-C191GKT vs CL-170G-CD-T |
KPTC-2012SGC | SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LTST-C191GKT vs KPTC-2012SGC |