-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1448-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5137 In Stock |
|
$0.0293 / $0.2800 | Buy Now |
DISTI #
LTST-C191KSKT
|
Avnet Americas | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191KSKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0290 / $0.0329 | Buy Now |
DISTI #
859-LTST-C191KSKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 587nm RoHS: Compliant | 106829 |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
E02:0323_00179294
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2409 | Europe - 20000 |
|
$0.0286 / $0.0443 | Buy Now |
DISTI #
V36:1790_06811778
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2406 | Americas - 15000 |
|
$0.0270 / $0.0425 | Buy Now |
DISTI #
V72:2272_06811778
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2991 |
|
$0.0429 / $0.2536 | Buy Now |
|
Future Electronics | Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 150000Reel |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
10335461
|
Verical | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0284 / $0.0440 | Buy Now |
DISTI #
80042762
|
Verical | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 15000 |
|
$0.0425 | Buy Now |
DISTI #
70812411
|
Verical | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2222 | Americas - 2991 |
|
$0.0429 / $0.0631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191KSKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 588 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C191KSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C191KSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY1300-GS08 | Single Color LED, Yellow, 1.1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | Vishay Intertechnologies | LTST-C191KSKT vs VLMY1300-GS08 |
LTST-C190KSKT | Single Color LED, Yellow, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-C191KSKT vs LTST-C190KSKT |