-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.15mm, GREEN, THIN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1828-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
201720 In Stock |
|
$0.0408 / $0.3900 | Buy Now |
DISTI #
LTST-C193KGKT-5A
|
Avnet Americas | LED Single Chip Green 576.5nm 40mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C193KGKT-5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0404 / $0.0457 | Buy Now |
DISTI #
859-LTSTC193KGKT5A
|
Mouser Electronics | Standard LEDs - SMD Green, 571nm 12mcd, 5mA RoHS: Compliant | 88162 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | LTST Series Green 0603 130° 28 mcd Clear 2.3 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 760000Reel |
|
$0.0397 / $0.0441 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 6777 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 7775 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 228 |
|
$0.1125 / $0.2250 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C193KGKT-5A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C193KGKT-5A
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.15mm, GREEN, THIN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, THIN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |