Part Details for LTST-C930TBKT-5ABINQ2 by Lite-On Semiconductor Corporation
Overview of LTST-C930TBKT-5ABINQ2 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTST-C930TBKT-5ABINQ2
LTST-C930TBKT-5ABINQ2 CAD Models
LTST-C930TBKT-5ABINQ2 Part Data Attributes
|
LTST-C930TBKT-5ABINQ2
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C930TBKT-5ABINQ2
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 101.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 25 deg |