-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Water Clear, 1.2mm, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1477-1-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48251 In Stock |
|
$0.0236 / $0.2000 | Buy Now |
DISTI #
LTST-S270KFKT
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-S270KFKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0274 | Buy Now |
DISTI #
859-LTST-S270KFKT
|
Mouser Electronics | Standard LEDs - SMD Orange Clear 615nm RoHS: Compliant | 21176 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | Orange 1.6 x 0.6 mm 130º 90 mcd 2 V Water Clear Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0258 / $0.0290 | Buy Now |
|
Bristol Electronics | 7484 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 3380 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.2 mm | 3331 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.2 mm | 2704 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
LTST-S270KFKT
|
TME | LED, SMD, 0604, orange, 45÷90mcd, 1.6x1.15x0.6mm, 130°, 2÷2.4V, 20mA Min Qty: 1 | 1040 |
|
$0.0316 / $0.1622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S270KFKT
Lite-On Semiconductor Corporation
Single Color LED, Orange, Water Clear, 1.2mm, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-S270KFKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S270KFKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-S220KFKT | Single Color LED, Orange, Water Clear, 1.7mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-S270KFKT vs LTST-S220KFKT |