Part Details for LTV-816S-TP-D-G by Lite-On Semiconductor Corporation
Overview of LTV-816S-TP-D-G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV-816S-TP-D-G
LTV-816S-TP-D-G CAD Models
LTV-816S-TP-D-G Part Data Attributes:
|
LTV-816S-TP-D-G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-816S-TP-D-G
Lite-On Semiconductor Corporation
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
Alternate Parts for LTV-816S-TP-D-G
This table gives cross-reference parts and alternative options found for LTV-816S-TP-D-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-816S-TP-D-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-816S-TA1-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV-816S-TA1-D-G |
LTV-816STA1D-V | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV-816STA1D-V |
LTV-816STP1D-V-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV-816STP1D-V-G |
LTV816SL | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV816SL |
LTV816SD-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV816SD-TA1 |
LTV-816S-D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV-816S-D |
TPC817S1DRAG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4 | Taiwan Semiconductor | LTV-816S-TP-D-G vs TPC817S1DRAG |
LTV-816S-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV-816S-D-G |
LTV816SD-V-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV816SD-V-G |
LTV816SL-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-816S-TP-D-G vs LTV816SL-TA1 |