Part Details for LTV816SL-TA1 by Lite-On Semiconductor Corporation
Overview of LTV816SL-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV816SL-TA1
LTV816SL-TA1 CAD Models
LTV816SL-TA1 Part Data Attributes:
|
LTV816SL-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV816SL-TA1
Lite-On Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV816SL-TA1
This table gives cross-reference parts and alternative options found for LTV816SL-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV816SL-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV816SC-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV816SC-V |
LTV-816STAD-V | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV-816STAD-V |
LTV-816S-TP1-D | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV-816S-TP1-D |
LTV816SD-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV816SD-V |
LTV816SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV816SD |
LTV816SD-V-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV816SD-V-G |
LTV-816S-TP-D-G | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV-816S-TP-D-G |
LTV-816S-D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV-816S-D |
LTV-816STPD-V | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV-816STPD-V |
LTV816SC-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV816SL-TA1 vs LTV816SC-TA1 |