Datasheets
LTV826A-V by: Lite-On Semiconductor Corporation

Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8

Part Details for LTV826A-V by Lite-On Semiconductor Corporation

Overview of LTV826A-V by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LTV826A-V

LTV826A-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTV826A-V Part Data Attributes

LTV826A-V Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTV826A-V Lite-On Semiconductor Corporation Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Package Description DIP--8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
Number of Elements 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for LTV826A-V

This table gives cross-reference parts and alternative options found for LTV826A-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV826A-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTV816STA-V Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation LTV826A-V vs LTV816STA-V
LTV826C-V Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8 Lite-On Semiconductor Corporation LTV826A-V vs LTV826C-V
LTV826-V 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 Lite-On Semiconductor Corporation LTV826A-V vs LTV826-V
LTV816STA1-V 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 Lite-On Semiconductor Corporation LTV826A-V vs LTV816STA1-V
LTV816SLTA1-V Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation LTV826A-V vs LTV816SLTA1-V
LTV826A 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 Lite-On Semiconductor Corporation LTV826A-V vs LTV826A
LTV826 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 Lite-On Semiconductor Corporation LTV826A-V vs LTV826

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV826A-V by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV826A-V by Lite-On Semiconductor Corporation

  • Please alert me when LTV826A-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTV826A-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV826A-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTV826A-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV826A-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV826A-V by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: