Part Details for LTV826-V by Lite-On Semiconductor Corporation
Overview of LTV826-V by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV826-V
LTV826-V CAD Models
LTV826-V Part Data Attributes
|
LTV826-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV826-V
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV826-V
This table gives cross-reference parts and alternative options found for LTV826-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV826-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV816SLTA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV816SLTA-V |
LTV-816SLTA1-V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV-816SLTA1-V |
LTV826C | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826-V vs LTV826C |
LTV816STA1-V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV816STA1-V |
LTV816SL-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV816SL-V |
LTV826 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826-V vs LTV826 |
LTV-816SLTA-V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV-816SLTA-V |
LTV816STA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV816STA-V |
LTV826A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826-V vs LTV826A |
LTV-816STA-V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV826-V vs LTV-816STA-V |