Part Details for LUCL9500AGF-DT by LSI Corporation
Results Overview of LUCL9500AGF-DT by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUCL9500AGF-DT Information
LUCL9500AGF-DT by LSI Corporation is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: LUCL9500AGF-DT by LSI Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LUCL9500AGF-DT Part Data Attributes
|
|
LUCL9500AGF-DT
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LUCL9500AGF-DT
LSI Corporation
SLIC, 2-4 Conversion, Bipolar, PQCC28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Battery Feed | Resistive | |
| Battery Supply | -21 And -70 V | |
| Hybrid | 2-4 Conversion | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.506 Mm | |
| Noise-Max | 13 Dbrnc | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PSRR-Min | 35 Db | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 0.007 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Slic | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.506 Mm |