Part Details for LUCL9500AGF-DT by Legerity
Results Overview of LUCL9500AGF-DT by Legerity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUCL9500AGF-DT Information
LUCL9500AGF-DT by Legerity is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LUCL9500AGF-DT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SLIC, BIPOLAR, PQCC28 | 365 |
|
$5.5000 / $15.0000 | Buy Now |
US Tariff Estimator: LUCL9500AGF-DT by Legerity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LUCL9500AGF-DT Part Data Attributes
|
|
LUCL9500AGF-DT
Legerity
Buy Now
Datasheet
|
Compare Parts:
LUCL9500AGF-DT
Legerity
SLIC, Bipolar, PQCC28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.506 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Slic | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.506 Mm |