Part Details for LUR25C-1 by SunLED Group
Overview of LUR25C-1 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Part Details for LUR25C-1
LUR25C-1 CAD Models
LUR25C-1 Part Data Attributes:
|
LUR25C-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUR25C-1
SunLED Group
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 89 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | TAPE | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 35 deg |
Alternate Parts for LUR25C-1
This table gives cross-reference parts and alternative options found for LUR25C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUR25C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLUR25C-1 | Single Color LED, Red, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | LUR25C-1 vs XLUR25C-1 |