Part Details for LVF5-R0011-JBQ by RCD Components Inc
Overview of LVF5-R0011-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LVF5-R0011-JBQ
LVF5-R0011-JBQ CAD Models
LVF5-R0011-JBQ Part Data Attributes:
|
LVF5-R0011-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LVF5-R0011-JBQ
RCD Components Inc
Fixed Resistor, Ceramic Composition, 5W, 0.0011ohm, 200V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, 8838, SPECIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | SPECIAL LEADED-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular Case | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Manufacturer Series | LVF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.9 mm | |
Package Length | 22.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 4 Terminals | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.0011 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LVF | |
Size Code | 8838 | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LVF5-R0011-JBQ
This table gives cross-reference parts and alternative options found for LVF5-R0011-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVF5-R0011-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVF5-R0011-JB | Fixed Resistor, Ceramic Composition, 5W, 0.0011ohm, 200V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, 8838, SPECIAL LEADED-4 | RCD Components Inc | LVF5-R0011-JBQ vs LVF5-R0011-JB |