Part Details for LX5115CD by Linfinity Microelectronics
Results Overview of LX5115CD by Linfinity Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX5115CD Information
LX5115CD by Linfinity Microelectronics is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LX5115CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,TERMINATOR,BICMOS,SOP,16PIN,PLASTIC | 96 |
|
$1.0770 / $1.7950 | Buy Now |
US Tariff Estimator: LX5115CD by Linfinity Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LX5115CD Part Data Attributes
|
|
LX5115CD
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LX5115CD
Linfinity Microelectronics
SCSI Terminator, 9-Line, BICMOS, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic, Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Signal Lines | 9 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |