Part Details for LX7203-15ISMT by Microsemi Corporation
Overview of LX7203-15ISMT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LX7203-15ISMT
LX7203-15ISMT CAD Models
LX7203-15ISMT Part Data Attributes
|
LX7203-15ISMT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX7203-15ISMT
Microsemi Corporation
Data Line Filter, 1 Function(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 47 µF | |
DC Resistance-Max | 16.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL |
Alternate Parts for LX7203-15ISMT
This table gives cross-reference parts and alternative options found for LX7203-15ISMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX7203-15ISMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7203-15ISMTR | 2 FUNCTIONS, 5.25V, DATA LINE FILTER | Microsemi Corporation | LX7203-15ISMT vs LX7203-15ISMTR |