There are no models available for this part yet.
Overview of LXH8-FW30-3 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTGE4LF | Amphenol Communications Solutions | Boardmate Connector | |
SFW30R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
BTFW30P-3SBTADE4LF | Amphenol Communications Solutions | Boardmate Connector |
Price & Stock for LXH8-FW30-3 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 960 |
|
RFQ | ||||
Quest Components | 768 |
|
$1.2276 / $2.9760 | Buy Now |
CAD Models for LXH8-FW30-3 by Lumileds
Part Data Attributes for LXH8-FW30-3 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.05 A
|
Forward Voltage-Max
|
3.25 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.018 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
ROUND
|
Size
|
3.3 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for LXH8-FW30-3
This table gives cross-reference parts and alternative options found for LXH8-FW30-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXH8-FW30-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXH9-FW30-5 | Single Color LED | Lumileds | LXH8-FW30-3 vs LXH9-FW30-5 |