Part Details for LXML-PB01-0030 by Lumileds
Overview of LXML-PB01-0030 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXML-PB01-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8186
|
Newark | Led, High Brightness, Blue, 48Lm, Cob Color:Blue, Color Rendering Index Max:-, Power Rating:28Mw, Luminous Flux @ Test:23.5Lm, Forward Current @ Test:350Ma, Viewing Angle:125°, Forward Voltage Vf Typ:3.4V, Nominal Cct (K):- Rohs Compliant: Yes |Lumileds LXML-PB01-0030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8700 / $6.3900 | Buy Now |
DISTI #
1416-1028-1-ND
|
DigiKey | LED LUXEON REBEL BLUE 470NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$2.2664 / $5.2800 | Buy Now |
DISTI #
997-LXMLPB010030
|
Mouser Electronics | High Power LEDs - Single Color LUXEON Rebel Color, Blue 460nm - 485nm RoHS: Compliant | 3675 |
|
$2.2600 / $4.8300 | Buy Now |
|
Bristol Electronics | 2364 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, BLUE, 2.61MM | 490 |
|
$1.5600 / $3.9000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, 2.61MM | 3200 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
LXML-PB01-0030
|
Avnet Silica | LED Uni-Color Blue 35lm Chip LED 3-Pin SMD T/R (Alt: LXML-PB01-0030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1376625
|
element14 Asia-Pacific | LED, LUXEON, REBEL, BLUE, 23LM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 32 |
|
$3.1993 / $5.3395 | Buy Now |
Part Details for LXML-PB01-0030
LXML-PB01-0030 CAD Models
LXML-PB01-0030 Part Data Attributes
|
LXML-PB01-0030
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PB01-0030
Lumileds
Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.51 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXML-PB01-0030
This table gives cross-reference parts and alternative options found for LXML-PB01-0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PB01-0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ1-PB01 | Single Color LED, Blue, | Lumileds | LXML-PB01-0030 vs LXZ1-PB01 |