-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1029-1-ND
|
DigiKey | LED LUXEON REBEL BLUE 470NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12073 In Stock |
|
$2.2664 / $5.2800 | Buy Now |
DISTI #
997-LXMLPB010040
|
Mouser Electronics | High Power LEDs - Single Color LUXEON Rebel Color, Blue 460nm - 485nm RoHS: Compliant | 1887 |
|
$2.2500 / $5.0300 | Buy Now |
DISTI #
LXML-PB01-0040
|
Avnet Silica | LED Uni-Color Blue 41lm Chip LED 3-Pin SMD T/R (Alt: LXML-PB01-0040) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2336325
|
Farnell | LED, LUXEON REBEL, BLUE, 40LM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$2.0173 / $4.0971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXML-PB01-0040
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PB01-0040
Lumileds
Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.51 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
This table gives cross-reference parts and alternative options found for LXML-PB01-0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PB01-0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXML-PB01-0030 | Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PB01-0040 vs LXML-PB01-0030 |
LXZ1-PB01 | Single Color LED, Blue, | Lumileds | LXML-PB01-0040 vs LXZ1-PB01 |