| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXT361PI | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, PQCC28 | LXT360PI vs LXT361PI |
| LXT361NH | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PDIP28 | LXT360PI vs LXT361NH |
| LXT360LH | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP44 | LXT360PI vs LXT360LH |
| LXT361QI | Level One | Check for Price | PCM Transceiver, 1-Func, PQFP44 | LXT360PI vs LXT361QI |
| LXT360QH | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44 | LXT360PI vs LXT360QH |
| LXT360PI | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PQCC28 | LXT360PI vs LXT360PI |
| LXT361PC | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQCC28 | LXT360PI vs LXT361PC |
| LXT361PC | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, PQCC28 | LXT360PI vs LXT361PC |
| LXT360PE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28 | LXT360PI vs LXT360PE |
| LXT361NC | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PDIP28 | LXT360PI vs LXT361NC |
Part Details for LXT360PI by Level One
Results Overview of LXT360PI by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT360PI Information
LXT360PI by Level One is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: LXT360PI by Level One
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LXT360PI Part Data Attributes
|
|
LXT360PI
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT360PI
Level One
PCM Transceiver, 1-Func, PQCC28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PQCC-J28 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Pcm Transceiver | |
| Temperature Grade | Other | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for LXT360PI
This table gives cross-reference parts and alternative options found for LXT360PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT360PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.