| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXT361LE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP44 | LXT361LE vs LXT361LE |
Part Details for LXT361LE by Level One
Results Overview of LXT361LE by Level One
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT361LE Information
LXT361LE by Level One is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LXT361LE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 361LE | 1915 |
|
$4.7250 / $13.5000 | Buy Now |
US Tariff Estimator: LXT361LE by Level One
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LXT361LE Part Data Attributes
|
|
LXT361LE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT361LE
Level One
PCM Transceiver, 1-Func, PQFP44
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lqfp-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G44 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Pcm Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad |
Alternate Parts for LXT361LE
This table gives cross-reference parts and alternative options found for LXT361LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT361LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.