Part Details for LXZ35VB272M16X35LL by Chemi-Con
Overview of LXZ35VB272M16X35LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXZ35VB272M16X35LL
LXZ35VB272M16X35LL CAD Models
LXZ35VB272M16X35LL Part Data Attributes
|
LXZ35VB272M16X35LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXZ35VB272M16X35LL
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.945 mA | |
Length | 35 mm | |
Manufacturer Series | LXZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3150 mA | |
Series | LXZ | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for LXZ35VB272M16X35LL
This table gives cross-reference parts and alternative options found for LXZ35VB272M16X35LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ35VB272M16X35LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETD272ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LXZ35VB272M16X35LL vs ELXZ350ETD272ML35S |
NRSX272M35V16X35TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | LXZ35VB272M16X35LL vs NRSX272M35V16X35TB |
ELXZ350ETE272ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LXZ35VB272M16X35LL vs ELXZ350ETE272ML35S |
NRSX272M35V16X35TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | LXZ35VB272M16X35LL vs NRSX272M35V16X35TR |