LY5460-LE9049
Siemens
Description: Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Overview of LY5460-LE9049 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LY5460-LE9049 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY5460-LE9049 by Siemens

LY5460-LE9049
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
15 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
586 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. LY5460-LE9049
    Siemens
    Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for LY5460-LE9049

This table gives cross-reference parts and alternative options found for LY5460-LE9049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY5460-LE9049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LY5460-LE7508 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7508
LY5460-LE9117 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE9117
LY5460-LE7480 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7480
LY5360-LE7508 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE7508
LY5460-LE7500 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7500
LY5460-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-L
LY5460-LE7501 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7501
LY5360-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-L
LY5460-LE7504 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7504
LY5360-LE7506 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE7506
Part Number Description Manufacturer Compare
LY5460-LE7858 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7858
LY5360-LE7506 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE7506
LY5460-LE7507 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7507
LY5460-LE7781 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7781
LY5460-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-L
LY5460-LE7898 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7898
LY5360-LE9117 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE9117
LY5460-LE7501 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5460-LE7501
LY5360-LE9085 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE9085
LY5360-LE7505 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5460-LE9049 vs LY5360-LE7505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY5460-LE9049 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY5460-LE9049 by Siemens

Select Manufacturer
Which Manufacturer of LY5460-LE9049 would you like to use for your alert(s)?
  • Please alert me when LY5460-LE9049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY5460-LE9049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY5460-LE9049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY5460-LE9049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY5460-LE9049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY5460-LE9049 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: