Part Details for LYW5AM-HYJZ-36 by OSRAM GmbH
Overview of LYW5AM-HYJZ-36 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LYW5AM-HYJZ-36
LYW5AM-HYJZ-36 CAD Models
LYW5AM-HYJZ-36 Part Data Attributes
|
LYW5AM-HYJZ-36
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYW5AM-HYJZ-36
OSRAM GmbH
T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 597 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Viewing Angle | 170 deg |