Part Details for LZ95G71 by Sharp Corp
Results Overview of LZ95G71 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LZ95G71 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LZ95G71 Part Data Attributes
|
|
LZ95G71
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LZ95G71
Sharp Corp
Consumer Circuit, PQFP72
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fqfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G72 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 72 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |