Part Details for M1.5KE100CATRE3 by Microsemi Corporation
Overview of M1.5KE100CATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1.5KE100CATRE3
M1.5KE100CATRE3 CAD Models
M1.5KE100CATRE3 Part Data Attributes:
|
M1.5KE100CATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1.5KE100CATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M1.5KE100CATRE3
This table gives cross-reference parts and alternative options found for M1.5KE100CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE100CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1.5KE100CATR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE100CATRE3 vs M1.5KE100CATR |
M1.5KE100CA/TR | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | M1.5KE100CATRE3 vs M1.5KE100CA/TR |