Part Details for M1004020D2001DP000 by Vishay Intertechnologies
Overview of M1004020D2001DP000 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1004020D2001DP000
M1004020D2001DP000 CAD Models
M1004020D2001DP000 Part Data Attributes
|
M1004020D2001DP000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1004020D2001DP000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Manufacturer Series | M10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for M1004020D2001DP000
This table gives cross-reference parts and alternative options found for M1004020D2001DP000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1004020D2001DP000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPI-0402-2001D | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | M1004020D2001DP000 vs TPI-0402-2001D |
RR0510P-202-D | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Cyntec Co Ltd | M1004020D2001DP000 vs RR0510P-202-D |
RR0510P-202-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | M1004020D2001DP000 vs RR0510P-202-D |
RR0510P202D-C | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | M1004020D2001DP000 vs RR0510P202D-C |
TC0225D2001CE | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | M1004020D2001DP000 vs TC0225D2001CE |
TC0225D2001TCE | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | M1004020D2001DP000 vs TC0225D2001TCE |
WF04U2001DT | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | M1004020D2001DP000 vs WF04U2001DT |
RR0510P-2001-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | M1004020D2001DP000 vs RR0510P-2001-D |