| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF100F4120FKK | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs MF100F4120FKK |
| MR100A-412R-F100 | RFE International Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs MR100A-412R-F100 |
| MF100F4120FK | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs MF100F4120FK |
| NMR100F4120TR | NIC Components Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | M100FTK100412RTR vs NMR100F4120TR |
| MR100C-412R-F100 | RFE International Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs MR100C-412R-F100 |
| FMF100F4120FKK | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs FMF100F4120FKK |
| FMF100F4120MB | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs FMF100F4120MB |
| FMF100F4120TR | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs FMF100F4120TR |
| FMF100F4120FK | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs FMF100F4120FK |
| FMF100F4120MK | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | M100FTK100412RTR vs FMF100F4120MK |
Part Details for M100FTK100412RTR by Firstohm
Results Overview of M100FTK100412RTR by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M100FTK100412RTR Information
M100FTK100412RTR by Firstohm is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
M100FTK100412RTR Part Data Attributes
|
|
M100FTK100412RTR
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M100FTK100412RTR
Firstohm
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 26 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack; Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for M100FTK100412RTR
This table gives cross-reference parts and alternative options found for M100FTK100412RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M100FTK100412RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.