Part Details for M1106030D3650DP500 by Vishay Intertechnologies
Overview of M1106030D3650DP500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1106030D3650DP500
M1106030D3650DP500 CAD Models
M1106030D3650DP500 Part Data Attributes
|
M1106030D3650DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1106030D3650DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | M11 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M11 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for M1106030D3650DP500
This table gives cross-reference parts and alternative options found for M1106030D3650DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1106030D3650DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD13365R | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D3650DP500 vs RT0603DRD13365R |
RB06DBP3650 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | M1106030D3650DP500 vs RB06DBP3650 |
RT0603DRD07365R | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D3650DP500 vs RT0603DRD07365R |
239060463651L | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D3650DP500 vs 239060463651L |
239060463651 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | M1106030D3650DP500 vs 239060463651 |
9T06031A3650DAPF4 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D3650DP500 vs 9T06031A3650DAPF4 |
RT0603DRD10365R | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D3650DP500 vs RT0603DRD10365R |
TNPW0603365RDEEA | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M1106030D3650DP500 vs TNPW0603365RDEEA |
9T06031A3650DAPF3 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D3650DP500 vs 9T06031A3650DAPF3 |