Part Details for M1201 by Futuretech Components
Results Overview of M1201 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MYRGM120150W31RA | Murata Manufacturing Co Ltd | Switching Regulator | |
| MYRGM120150B31RA | Murata Manufacturing Co Ltd | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, Hybrid, QCC9 | |
| MYRGM120150B31RB | Murata Manufacturing Co Ltd | Switching Regulator |